
The ADS1244EVM is a 24-bit dual analog-to-digital converter evaluation kit operating from a 5V supply voltage. It features a serial interface and is packaged in a module. The kit contains one unit and is packaged in bulk. The ADS1244EVM is not radiation hardened and contains lead, making it non-compliant with lead-free requirements.
Texas Instruments ADS1244EVM technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Interface | Serial |
| Lead Free | Contains Lead |
| Number of A/D Converters | 2 |
| Number of Bits | 24 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Sampling Rate | 15S/s |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS1244EVM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
