
The ADS1247EVM is a 24-bit analog-to-digital converter evaluation kit with SPI and serial interfaces. It operates from a 5V supply voltage and is packaged in a single module. The kit features a single 24-bit ADC with a sampling rate of 2000 samples per second. It is not radiation hardened and does not comply with Reach SVHC regulations.
Texas Instruments ADS1247EVM technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Interface | SPI, Serial |
| Number of A/D Converters | 1 |
| Number of Bits | 24 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Box |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Sampling Rate | 2000S/s |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS1247EVM to view detailed technical specifications.
No datasheet is available for this part.
