
The ADS1248EVM is a 24-bit 1-channel SPI ADC evaluation kit operating from a 5V supply voltage. It is packaged in a single module and comes in a box. The sampling rate of this device is 2000 samples per second. This product is not Reach SVHC compliant.
Texas Instruments ADS1248EVM technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Interface | SPI, Serial |
| Number of A/D Converters | 1 |
| Number of Bits | 24 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Sampling Rate | 2000S/s |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS1248EVM to view detailed technical specifications.
No datasheet is available for this part.
