24-bit delta-sigma Analog-to-Digital Converter (ADC) featuring 6 channels and a 4-kSPS sampling rate. Integrated Programmable Gain Amplifier (PGA) and voltage reference optimize precision sensor measurements. Operates across an extended temperature range of -50°C to 125°C, suitable for automotive applications. Housed in a 32-terminal QUAD TQFP package with dimensions of 5mm x 5mm. Supports analog input voltages from -0.5V to 5.2V with a nominal supply voltage of 2.5V.
Texas Instruments ADS124S06IPBS technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 32 |
| Min Operating Temperature | -50 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G32 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 0.18 |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.7 |
| Number of Bits | 24 |
| Converter Type | ADC, DELTA-SIGMA |
| Analog Input Voltage-Max | 5.2 |
| Analog Input Voltage-Min | -0.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ADS124S06IPBS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.