The ADS1251EVM is a 24-bit resolution analog-to-digital converter evaluation kit from Texas Instruments. It features a single 24-bit A/D converter with a sampling rate of 20,800 samples per second. The module operates on a 12V supply voltage and is available in a module package. The ADS1251EVM is a lead-containing device and is packaged in bulk quantities.
Texas Instruments ADS1251EVM technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Interface | Serial, RS-232 |
| Lead Free | Contains Lead |
| Number of A/D Converters | 1 |
| Number of Bits | 24 |
| Operating Supply Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Sampling Rate | 20800S/s |
| Series | ResolutionPLUS™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS1251EVM to view detailed technical specifications.
No datasheet is available for this part.