
24-bit, 30kSPS Delta-Sigma Analog-to-Digital Converter (ADC) featuring a 2-channel, single-ended input configuration. This integrated circuit offers a 2LSB differential nonlinearity and supports bipolar operation. It interfaces via SPI and operates with a supply voltage range of 1.8V to 5.25V, with a nominal 5V. The component is housed in a 20-SSOP package with gold contact plating, suitable for operation between -40°C and 85°C. Power consumption is rated at 36mW, with a maximum power dissipation of 57mW.
Texas Instruments ADS1255IDBR technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Conversion Rate | 30KS/s |
| Differential Nonlinearity | 2LSB |
| Input Type | SINGLE-ENDED |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 57mW |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 1.8V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Nominal Supply Current | 36mA |
| Number of A/D Converters | 1 |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 36mW |
| Power Dissipation | 38mW |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 30KS/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS1255IDBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
