
24-bit, 8-channel delta-sigma analog-to-digital converter (ADC) with a 30kS/s conversion rate. Features a programmable gain amplifier (PGA) and bipolar input polarity. Operates from a 1.8V to 3.6V analog supply and 4.75V to 5.25V digital supply. Offers SPI interface and a 2LSB differential nonlinearity. Packaged in a 28-pin SSOP with gold contact plating, suitable for -40°C to 85°C operation.
Texas Instruments ADS1256IDBR technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Conversion Rate | 30KS/s |
| Differential Nonlinearity | 2LSB |
| Height | 2mm |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 10.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 57mW |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 1.8V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Bits | 24 |
| Number of Channels | 8 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 36mW |
| Power Dissipation | 38mW |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 30KS/s |
| Supply Current | 36mA |
| Supply Type | Analog, Digital |
| Thickness | 1.95mm |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS1256IDBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
