Texas Instruments ADS1259EVM-PDK technical specifications.
| Evaluation Kit | Yes |
| Interface | SPI, USB, Serial |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Hardware |
| Number of A/D Converters | 1 |
| Number of Bits | 24 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Box |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Sampling Rate | 14000S/s |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS1259EVM-PDK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.