Texas Instruments ADS1263EVM-PDK technical specifications.
| Type | Evaluation Kit |
| Supported Device | ADS1263 |
| Supported Device Technology | ADC |
| Input Voltage Range | 5(Typ)VDC |
| Number of Bits | 32 |
| Sampling Rate | 38KSPS |
| IDE | ADCPro |
| Interface Type | Digital/Serial/USB |
| Windows | Win 7|Win XP |
| Daughter Cards | Yes |
| Support FPGA | No |
| Operating Systems | Win 7|Win XP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments ADS1263EVM-PDK to view detailed technical specifications.
No datasheet is available for this part.