
High-performance 24-bit, 105kSPS delta-sigma Analog-to-Digital Converter (ADC) for wide bandwidth applications. Features a single differential analog input with 1LSB Differential Nonlinearity and 109dB Signal-to-Noise Ratio (SNR). Operates from a 1.65V to 3.6V analog supply and 4.75V to 5.25V digital supply, with a nominal operating supply voltage of 5V. Includes SPI interface and is housed in a 16-TSSOP package with gold contact plating. RoHS compliant and operates across a temperature range of -40°C to 105°C.
Texas Instruments ADS1271IPWRG4 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Conversion Rate | 105KS/s |
| Differential Nonlinearity | 1LSB |
| Input Type | DIFFERENTIAL |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 136mW |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 1.65V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Nominal Supply Current | 17mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 24 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 92mW |
| Power Dissipation | 92mW |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 105KS/s |
| Signal to Noise Ratio (SNR) | 109dB |
| Spurious-free dynamic range (SFDR) | 108dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS1271IPWRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
