
Quad, 24-bit, simultaneous sampling delta-sigma Analog-to-Digital Converter (ADC) with a 144 kS/s conversion rate. Features include bipolar input polarity, SPI serial interface, and a signal-to-noise ratio (SNR) of 111dB. Operates with dual analog and digital supply voltages ranging from 1.65V to 3.6V (analog) and 4.75V to 5.25V (digital). Packaged in a 64-HTQFP, this component offers a wide operating temperature range of -40°C to 125°C.
Texas Instruments ADS1274IPAPRG4 technical specifications.
| Package/Case | HTQFP |
| Conversion Rate | 144KS/s |
| Input Type | SINGLE-ENDED |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 420mW |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 1.65V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Nominal Supply Current | 50mA |
| Number of A/D Converters | 4 |
| Number of Analog Inputs | 4 |
| Number of Bits | 24 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of Elements | 4 |
| Number of Inputs | 4 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 275mW |
| Power Dissipation | 420mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 144KS/s |
| Signal to Noise Ratio (SNR) | 111dB |
| Supply Type | Dual, Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS1274IPAPRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
