
High-temperature, 24-bit analog-to-digital converter (ADC) featuring 8 simultaneous-sampling channels. This surface-mount IC offers a 1LSB differential nonlinearity and a 111dB signal-to-noise ratio. Operating from a 4.75V to 5.25V supply, it supports SPI interface and bipolar input polarity. The device is designed for operation between -55°C and 175°C, with a maximum power dissipation of 985mW.
Texas Instruments ADS1278SHKP technical specifications.
| Differential Nonlinearity | 1LSB |
| Height | 2.8mm |
| Input Type | DIFFERENTIAL |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 13.81mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 985mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 8 |
| Number of Bits | 24 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Number of Inputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Consumption | 530mW |
| Power Dissipation | 530mW |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 144000S/s |
| Signal to Noise Ratio (SNR) | 111dB |
| Supply Type | Dual, Analog, Digital |
| Thickness | 1.9mm |
| Width | 13.81mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS1278SHKP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
