Texas Instruments ADS127L01EVM technical specifications.
| Type | Evaluation Board |
| Supported Device | ADS127L01 |
| Supported Device Technology | ADC |
| Input Voltage Range | 5 to 12VDC |
| Number of Bits | 24 |
| IDE | Delta-Sigma ADC Evaluation |
| Interface Type | USB |
| Windows | Win 7 |
| Daughter Cards | No |
| Support FPGA | No |
| Operating Systems | Win 7 |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments ADS127L01EVM to view detailed technical specifications.
No datasheet is available for this part.