
Ultra-high-resolution 24-bit delta-sigma Analog-to-Digital Converter (ADC) featuring a 4 kS/s conversion rate and 130dB Signal-to-Noise Ratio (SNR). This single-channel ADC offers a 1LSB Differential Nonlinearity and supports differential input with bipolar polarity. It operates from a dual supply voltage of 2.5V, with a maximum supply voltage of 5.25V and minimum of 4.75V. The component is housed in a 24-TSSOP package for surface mounting, with gold contact plating, and operates across a temperature range of -40°C to 85°C. Interface options include SPI and Serial, with a typical power consumption of 12mW.
Texas Instruments ADS1281IPWG4 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Conversion Rate | 4KS/s |
| Differential Nonlinearity | 1LSB |
| Dual Supply Voltage | 2.5V |
| Input Type | DIFFERENTIAL |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 18mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 24 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Consumption | 12mW |
| Power Dissipation | 12mW |
| Reach SVHC Compliant | No |
| Resolution | 31b |
| RoHS Compliant | Yes |
| Sampling Rate | 4KS/s |
| Signal to Noise Ratio (SNR) | 130dB |
| Supply Current | 2mA |
| Supply Type | Dual, Analog, Digital, Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS1281IPWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
