
24-bit, 1-channel successive approximation analog-to-digital converter (ADC) with a 4 kS/s sampling rate. Features a differential input type and SPI serial interface. Operates with a supply voltage range of 1.65V to 5.25V and offers a high signal-to-noise ratio (SNR) of 130dB. Packaged in a 24-pin TSSOP for surface mounting.
Texas Instruments ADS1281IPWRG4 technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 4KS/s |
| Input Type | DIFFERENTIAL |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 18mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 24 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 12mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 31b |
| RoHS Compliant | Yes |
| Sampling Rate | 4KS/s |
| Signal to Noise Ratio (SNR) | 130dB |
| Supply Current | 2mA |
| Supply Type | Dual, Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS1281IPWRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
