
Texas Instruments ADS1282EVM-PDK technical specifications.
| Evaluation Kit | Yes |
| Interface | Serial, USB |
| Number of A/D Converters | 1 |
| Number of Bits | 32 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Sampling Rate | 4000S/s |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS1282EVM-PDK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
