
31-bit Sigma-Delta Analog-to-Digital Converter (ADC) with a 4 kS/s conversion rate. Features 2 differential analog inputs and a 124dB Signal-to-Noise Ratio (SNR). Operates with dual supply voltages from 2.15V to 5.25V, with a typical operating voltage of 5V. Offers 1LSB Differential Nonlinearity and SPI serial interface. Packaged in a 28-pin TSSOP with gold contact plating, suitable for surface mounting.
Texas Instruments ADS1282IPWG4 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Conversion Rate | 4KS/s |
| Differential Nonlinearity | 1LSB |
| Dual Supply Voltage | 2.5V |
| Input Type | DIFFERENTIAL |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Min Dual Supply Voltage | 2.15V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 35mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 2 |
| Number of Bits | 31 |
| Number of Channels | 2 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Consumption | 27mW |
| Power Dissipation | 25mW |
| Resolution | 31b |
| RoHS Compliant | Yes |
| Sampling Rate | 4KS/s |
| Signal to Noise Ratio (SNR) | 124dB |
| Supply Type | Dual, Analog, Digital, Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS1282IPWG4 to view detailed technical specifications.
No datasheet is available for this part.
