
2-channel, 31-bit delta-sigma Analog-to-Digital Converter (ADC) with a 4 MS/s sampling rate and 124dB Signal-to-Noise Ratio (SNR). Features differential input, SPI serial interface, and bipolar polarity. Operates from a 5.25V supply with dual analog and digital supply types. Packaged in a 28-pin TSSOP for surface mounting, with a maximum operating temperature of 125°C.
Texas Instruments ADS1282IPWRG4 technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 4KS/s |
| Input Type | DIFFERENTIAL |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 35mW |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 2 |
| Number of Bits | 31 |
| Number of Channels | 2 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 27mW |
| Radiation Hardening | No |
| Resolution | 31b |
| RoHS Compliant | Yes |
| Sampling Rate | 4000000S/s |
| Signal to Noise Ratio (SNR) | 124dB |
| Supply Type | Dual, Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS1282IPWRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
