
12-bit, 1-channel successive approximation Analog-to-Digital Converter (ADC) with a 20 kS/s conversion rate. Features differential input, SPI serial interface, and 1 LSB integral nonlinearity. Operates from a 4.5V to 5.25V single supply voltage, consuming 1mW of power. Housed in an 8-pin PDIP package, this RoHS compliant component is suitable for applications requiring precise analog-to-digital conversion.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADS1286PCG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS1286PCG4 technical specifications.
| Package/Case | P |
| Conversion Rate | 20KS/s |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 4.5V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 1mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 20000S/s |
| Spurious-free dynamic range (SFDR) | 90dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS1286PCG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
