
24-bit, 1-channel Analog Front End (AFE) for ECG applications. Features a 24-bit resolution with a sampling rate of 8 kS/s and a conversion rate of 125 S/s. Offers a high Signal-to-Noise Ratio (SNR) of 107dB. Operates with a supply voltage range of 1.7V to 5.25V and consumes a low operating supply current of 250µA, with a maximum power dissipation of 495µW. Interface is SPI, with differential input type. Packaged in a 32-VQFN with gold contact plating, suitable for surface mount applications.
Texas Instruments ADS1291IRSMT technical specifications.
Download the complete datasheet for Texas Instruments ADS1291IRSMT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
