
Texas Instruments ADS1292ECG-FE technical specifications.
| Evaluation Kit | Yes |
| Interface | USB |
| Mount | Front |
| Number of Bits | 24 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Sampling Rate | 8KS/s |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS1292ECG-FE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
