
24-bit analog-to-digital converter evaluation kit featuring a 32 kS/s sampling rate and SPI interface. Designed for general applications, this component operates at a 5V supply voltage. It is a front-mounted device, supplied individually.
Texas Instruments ADS1298ECGFE-PDK technical specifications.
| Evaluation Kit | Yes |
| Interface | SPI |
| Mount | Front |
| Number of Bits | 24 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Sampling Rate | 32KS/s |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS1298ECGFE-PDK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
