
24-bit, 4-channel delta-sigma analog-to-digital converter (ADC) designed for biopotential measurements. Features low noise performance with an analog input voltage range of -4.5V to +4.5V. Operates with a nominal supply voltage of 5V, with a minimum of 1.8V. Housed in a 64-terminal, quad-position S-PQFP-G64 package, measuring 10mm x 10mm. Industrial temperature grade, supporting operation from -40°C to +85°C.
Texas Instruments ADS1299-4PAGR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 1.8 |
| Number of Bits | 24 |
| Converter Type | ADC, DELTA-SIGMA |
| Analog Input Voltage-Max | 4.5 |
| Analog Input Voltage-Min | -4.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ADS1299-4PAGR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.