Texas Instruments ADS131M04IPW technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3 |
| Number of Bits | 24 |
| Converter Type | ADC, DELTA-SIGMA |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ADS131M04IPW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.