24-bit, 4-channel simultaneous-sampling delta-sigma Analog-to-Digital Converter (ADC) operating at up to 32 kSPS. Features a wide operating temperature range of -40°C to 125°C and a 2.7V to 3.6V supply voltage. This 20-terminal, dual-position component is housed in a R-PDSO-G20 package, suitable for automotive applications.
Texas Instruments ADS131M04IPWR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Number of Bits | 24 |
| Converter Type | ADC, DELTA-SIGMA |
| Analog Input Voltage-Max | 3.6 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ADS131M04IPWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.