24-bit, 8-channel simultaneous-sampling delta-sigma analog-to-digital converter (ADC) operating at up to 32 kSPS. Features a wide operating temperature range of -40°C to 125°C, suitable for automotive applications. This IC offers a 32-terminal QUAD package with dimensions of 5mm x 5mm. It supports a nominal supply voltage of 3V, with a minimum of 2.7V, and accepts analog input voltages between -1.2V and 1.2V.
Texas Instruments ADS131M08IPBS technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G32 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Number of Bits | 24 |
| Converter Type | ADC, DELTA-SIGMA |
| Analog Input Voltage-Max | 1.2 |
| Analog Input Voltage-Min | -1.2 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ADS131M08IPBS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.