
High-resolution 24-bit delta-sigma Analog-to-Digital Converter (ADC) with a 625kS/s conversion rate. Features a differential input type and serial interface, offering 1 LSB differential nonlinearity and 105dB signal-to-noise ratio. Operates from a 4.75V to 5.25V supply, with a typical power consumption of 350mW. Packaged in a 64-TQFP with gold contact plating, suitable for surface mounting and operating within a -40°C to 85°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADS1672IPAG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TQFP |
| Contact Plating | Gold |
| Conversion Rate | 625KS/s |
| Differential Nonlinearity | 1LSB |
| Height | 1mm |
| Input Type | DIFFERENTIAL |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 370mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 24 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 160 |
| Packaging | Tray |
| Polarity | Bipolar |
| Power Consumption | 350mW |
| Power Dissipation | 350mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 625KS/s |
| Signal to Noise Ratio (SNR) | 105dB |
| Supply Current | 51mA |
| Supply Type | Analog, Digital |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS1672IPAG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
