Texas Instruments ADS42JB49SEK technical specifications.
| Interface | Serial, Parallel, SPI |
| Number of A/D Converters | 2 |
| Number of Bits | 14 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Box |
| Sampling Rate | 250000000S/s |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS42JB49SEK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
