Texas Instruments ADS42JB69SEK technical specifications.
| Evaluation Kit | Yes |
| Interface | SPI, Serial, Parallel, USB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of A/D Converters | 2 |
| Number of Bits | 16 |
| Package Quantity | 1 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| Sampling Rate | 250000000S/s |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS42JB69SEK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
