
Eight-channel, 10-bit analog-to-digital converter (ADC) with a 65 MSPS conversion rate. Features differential input type and a parallel interface. Offers 59dB Signal to Noise Ratio (SNR) and 72dB Spurious-free dynamic range (SFDR). Operates with a supply voltage range of 1.65V to 3.6V and has a maximum power dissipation of 800mW. Packaged in LFBGA with lead-free copper, tin, and silver plating, suitable for operation between 0°C and 70°C.
Texas Instruments ADS5122CZHK technical specifications.
| Package/Case | LFBGA |
| Contact Plating | Copper, Tin, Silver |
| Conversion Rate | 65000KS/s |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 2.5LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 1.65V |
| Max Supply Voltage | 2V |
| Min Supply Voltage | 1.65V |
| Nominal Supply Current | 357mA |
| Number of A/D Converters | 8 |
| Number of Analog Inputs | 8 |
| Number of Bits | 10 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Number of Inputs | 8 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 90 |
| Packaging | Tray |
| Power Consumption | 733mW |
| Power Dissipation | 733mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 65000000S/s |
| Signal to Noise Ratio (SNR) | 59dB |
| Spurious-free dynamic range (SFDR) | 72dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS5122CZHK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
