
Dual-channel, 10-bit analog-to-digital converter (ADC) with a 40 MSPS sampling rate. Features differential input and SPI, serial, and parallel interfaces. Offers 1.5 LSB integral nonlinearity and 60.5 dB signal-to-noise ratio. Operates from a 3V to 3.6V supply with 240mW power consumption. Packaged in a 48-TQFP for operation between -40°C and 85°C.
Texas Instruments ADS5203IPFB technical specifications.
| Package/Case | TQFP |
| Conversion Rate | 40000KS/s |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | SPI, Serial, Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 290mW |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 3V |
| Nominal Supply Current | 56mA |
| Number of Bits | 10 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tray |
| Power Consumption | 240mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 40000000S/s |
| Signal to Noise Ratio (SNR) | 60.5dB |
| Spurious-free dynamic range (SFDR) | 73dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS5203IPFB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
