
Dual-channel, 10-bit analog-to-digital converter (ADC) with a 40 MSPS sampling rate. Features include 1.5 LSB integral nonlinearity, 60.5 dB signal-to-noise ratio, and 73 dB spurious-free dynamic range. Operates with a 3.3V supply voltage, consuming 275mW of power. Packaged in a 48-TQFP with gold contact plating, this lead-free and RoHS-compliant component is qualified for automotive applications.
Sign in to ask questions about the Texas Instruments ADS5204IPFBRG4Q1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS5204IPFBRG4Q1 technical specifications.
| Package/Case | TQFP |
| Contact Plating | Gold |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 345mW |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 0uV |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 0V |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 10 |
| Number of Converters | 2 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 275mW |
| Power Dissipation | 275mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 40000000S/s |
| Signal to Noise Ratio (SNR) | 60.5dB |
| Spurious-free dynamic range (SFDR) | 73dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS5204IPFBRG4Q1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
