
Dual-channel, 12-bit Analog-to-Digital Converter (ADC) with a sampling rate of 40MS/s. Features differential input type and parallel/serial interface. Operates with a single supply voltage range of 3V to 3.6V, consuming 285mW of power. Packaged in a TQFP with a maximum operating temperature of 85°C. RoHS compliant.
Texas Instruments ADS5231IPAGTG4 technical specifications.
| Package/Case | TQFP |
| Conversion Rate | 40000KS/s |
| Input Type | DIFFERENTIAL |
| Interface | Parallel, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 271mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Consumption | 285mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 40MS/s |
| Signal to Noise Ratio (SNR) | 70.7dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS5231IPAGTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
