
Dual-channel, 12-bit Analog-to-Digital Converter (ADC) with a 65 MSPS sampling rate. Features differential inputs, a parallel interface, and a 70.7 dB Signal-to-Noise Ratio (SNR). Integral Nonlinearity (INL) is 2.5 LSB, and Differential Nonlinearity (DNL) is 0.9 LSB. Operates from a 3V to 3.6V single supply voltage, with a maximum power dissipation of 439mW. Packaged in a 64-TQFP with gold contact plating, suitable for surface mounting and operating within a -40°C to 85°C temperature range.
Texas Instruments ADS5232IPAGTG4 technical specifications.
| Package/Case | TQFP |
| Contact Plating | Gold |
| Conversion Rate | 65000KS/s |
| Differential Nonlinearity | 0.9LSB |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 2.5LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 439mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of Inputs | 2 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Consumption | 335mW |
| Power Dissipation | 371mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 65000000S/s |
| Signal to Noise Ratio (SNR) | 70.7dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS5232IPAGTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
