
Dual-channel, 10-bit analog-to-digital converter (ADC) with a 65 MSPS sampling rate. Features differential inputs and a parallel interface. Offers 1 LSB integral nonlinearity and 0.5 LSB differential nonlinearity. Operates from a 3V to 3.6V supply, with a power consumption of 330mW. Packaged in a 64-TQFP with gold contact plating for surface mounting.
Texas Instruments ADS5237IPAG technical specifications.
| Package/Case | TQFP |
| Contact Plating | Gold |
| Conversion Rate | 65000KS/s |
| Differential Nonlinearity | 0.5LSB |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 433mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 10 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of Inputs | 2 |
| Package Quantity | 160 |
| Packaging | Tray |
| Power Consumption | 330mW |
| Power Dissipation | 366mW |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 65MS/s |
| Signal to Noise Ratio (SNR) | 61.7dB |
| Supply Type | Single |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS5237IPAG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
