
Dual 10-bit Analog-to-Digital Converter (ADC) with a 65MSPS sampling rate. Features differential input type and parallel/serial interface. Operates from a single +3.3V supply with a maximum power dissipation of 297mW. Packaged in a 64-TQFP for surface mounting, with an operating temperature range of -40°C to 85°C. Offers a Signal-to-Noise Ratio (SNR) of 61.7dB.
Texas Instruments ADS5237IPAGG4 technical specifications.
| Package/Case | TQFP |
| Conversion Rate | 65000KS/s |
| Input Type | DIFFERENTIAL |
| Interface | Parallel, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 297mW |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 10 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 160 |
| Packaging | Tray |
| Power Consumption | 330mW |
| Radiation Hardening | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 65000000S/s |
| Signal to Noise Ratio (SNR) | 61.7dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS5237IPAGG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
