
10-bit, 2-channel pipelined analog-to-digital converter (ADC) featuring a 65 MSPS sampling rate. This integrated circuit offers a 61.7 dB Signal-to-Noise Ratio (SNR) and exhibits excellent linearity with 0.5 LSB Differential Nonlinearity (DNL) and 1 LSB Integral Nonlinearity (INL). Designed for surface mounting, it operates from a 3V to 3.6V single supply voltage and is housed in a 64-TQFP package with gold contact plating. The device supports both parallel and serial interfaces, is lead-free and RoHS compliant, and has a maximum power dissipation of 433mW.
Texas Instruments ADS5237IPAGT technical specifications.
| Package/Case | TQFP |
| Contact Plating | Gold |
| Conversion Rate | 65000KS/s |
| Differential Nonlinearity | 0.5LSB |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 433mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 10 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Consumption | 330mW |
| Power Dissipation | 366mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 65000000S/s |
| Signal to Noise Ratio (SNR) | 61.7dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS5237IPAGT to view detailed technical specifications.
No datasheet is available for this part.
