
Dual-channel, 10-bit analog-to-digital converter (ADC) featuring a 65 MS/s sampling rate and 61.7 dB Signal-to-Noise Ratio (SNR). This integrated circuit offers differential input and supports both parallel and serial interfaces. Designed for surface mounting, it operates from a single 3.6V supply within a -40°C to +85°C temperature range. The component is housed in a TQFP package and is RoHS compliant.
Texas Instruments ADS5237IPAGTG4 technical specifications.
| Package/Case | TQFP |
| Conversion Rate | 65000KS/s |
| Input Type | DIFFERENTIAL |
| Interface | Parallel, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 297mW |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 10 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Consumption | 330mW |
| Radiation Hardening | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 65000000S/s |
| Signal to Noise Ratio (SNR) | 61.7dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS5237IPAGTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
