
Eight-channel, 12-bit analog-to-digital converter (ADC) with a 70 MSPS sampling rate. Features differential input type, LVDS and parallel interface, and 71.1dB SNR with 92dB SFDR. Operates from a 3V to 3.6V supply voltage, with a typical power consumption of 1W. Packaged in an 80-HTQFP with gold contact plating, suitable for -40°C to 85°C operating temperatures.
Texas Instruments ADS5273IPFP technical specifications.
| Package/Case | HTQFP |
| Contact Plating | Gold |
| Conversion Rate | 70000KS/s |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 3LSB |
| Interface | LVDS, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.099W |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 3V |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of A/D Converters | 8 |
| Number of Analog Inputs | 8 |
| Number of Bits | 12 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Number of Inputs | 8 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 96 |
| Packaging | Tray |
| Power Consumption | 1W |
| Power Dissipation | 1.003W |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 70000000S/s |
| Signal to Noise Ratio (SNR) | 71.1dB |
| Spurious-free dynamic range (SFDR) | 92dB |
| Supply Type | Analog, Digital, Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS5273IPFP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
