
Eight-channel, 12-bit analog-to-digital converter (ADC) with a 70 MSPS conversion rate. Features differential input, serialized LVDS and parallel interfaces, and a 71.1dB Signal-to-Noise Ratio (SNR). Integral Nonlinearity (INL) is 3 LSB, with Spurious-free dynamic range (SFDR) at 92dB. Operates from a 3V to 3.6V supply voltage, with a maximum power dissipation of 1.099W. Packaged in an 80-HTQFP with gold contact plating, suitable for operation between -40°C and 85°C.
Texas Instruments ADS5273IPFPT technical specifications.
| Package/Case | HTQFP |
| Contact Plating | Gold |
| Conversion Rate | 70000KS/s |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 3LSB |
| Interface | LVDS, Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.099W |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 3V |
| Max Supply Voltage | 3.6V |
| Number of A/D Converters | 8 |
| Number of Analog Inputs | 8 |
| Number of Bits | 12 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Number of Inputs | 8 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Consumption | 1W |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 70000000S/s |
| Signal to Noise Ratio (SNR) | 71.1dB |
| Spurious-free dynamic range (SFDR) | 92dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS5273IPFPT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
