
Eight-channel, 10-bit analog-to-digital converter (ADC) with a 65 MSPS conversion rate. Features differential inputs, LVDS and parallel interfaces, and a 1 LSB integral nonlinearity. Offers 61.7 dB signal-to-noise ratio and 84 dB spurious-free dynamic range. Operates from a 3V to 3.6V supply voltage, with a typical power consumption of 845mW. Packaged in an 80-HTQFP with gold contact plating, suitable for operation between -40°C and 85°C.
Texas Instruments ADS5277IPFP technical specifications.
| Package/Case | HTQFP |
| Contact Plating | Gold |
| Conversion Rate | 65000KS/s |
| Differential Nonlinearity | 0.5LSB |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | LVDS, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 3V |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of A/D Converters | 8 |
| Number of Analog Inputs | 8 |
| Number of Bits | 10 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Number of Inputs | 8 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 96 |
| Packaging | Tray |
| Power Consumption | 845mW |
| Power Dissipation | 911mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 65000000S/s |
| Signal to Noise Ratio (SNR) | 61.7dB |
| Spurious-free dynamic range (SFDR) | 84dB |
| Supply Type | Analog, Digital, Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS5277IPFP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
