
8-channel, 10-bit Analog-to-Digital Converter (ADC) with a 65 MSPS sampling rate. Features differential input type, LVDS and parallel interface, and 1 LSB integral nonlinearity. Operates with a 3.3V supply voltage across a -40°C to 85°C temperature range. Includes 8 analog inputs and offers 61.7dB SNR and 84dB SFDR. Packaged in an 80-HTQFP, this RoHS compliant component is supplied on tape and reel.
Texas Instruments ADS5277IPFPTG4 technical specifications.
| Package/Case | HTQFP |
| Conversion Rate | 65000KS/s |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | LVDS, Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 3V |
| Number of A/D Converters | 8 |
| Number of Analog Inputs | 8 |
| Number of Bits | 10 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Number of Inputs | 8 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Consumption | 845mW |
| Radiation Hardening | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 65000000S/s |
| Signal to Noise Ratio (SNR) | 61.7dB |
| Spurious-free dynamic range (SFDR) | 84dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS5277IPFPTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
