Texas Instruments ADS5282EVM technical specifications.
| Package/Case | Module |
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of A/D Converters | 2 |
| Number of Bits | 12 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Box |
| Sampling Rate | 65000000S/s |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments ADS5282EVM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.