
Texas Instruments ADS5295EVM technical specifications.
| Package/Case | Module |
| Interface | LVDS, Serial, USB |
| Lead Free | Lead Free |
| Number of A/D Converters | 8 |
| Number of Bits | 12 |
| Operating Supply Voltage | 1.65V |
| Package Quantity | 1 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Sampling Rate | 100000000S/s |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS5295EVM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
