
Octal channel 12-bit analog-to-digital converter (ADC) with a 100MS/s conversion rate. Features differential inputs, LVDS serial interface, and 70.6dB signal-to-noise ratio. Operates from a 1.7V to 1.9V supply voltage, with low power consumption of 640mW. Integral nonlinearity is 1.1LSB and differential nonlinearity is 0.62LSB. Packaged in an 80-HTQFP, this lead-free and RoHS compliant component is suitable for operation between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADS5295PFPT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS5295PFPT technical specifications.
| Package/Case | HTQFP |
| Conversion Rate | 100MS/s |
| Differential Nonlinearity | 0.62LSB |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 1.1LSB |
| Interface | LVDS, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 1.9V |
| Min Supply Voltage (DC) | 1.7V |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Number of A/D Converters | 8 |
| Number of Analog Inputs | 8 |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of Inputs | 8 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Consumption | 640mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 100000000S/s |
| Signal to Noise Ratio (SNR) | 70.6dB |
| Spurious-free dynamic range (SFDR) | 86dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS5295PFPT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
