14-bit multichannel analog-to-digital converter (ADC) featuring a proprietary conversion method. This high-speed component operates with a nominal supply voltage of 1.8V and accepts analog input voltages ranging from -2V to 2V. Housed in a 198-terminal, bottom-terminal, R-PBGA-B198 JEDEC package with dimensions of 9mm x 15mm, it is rated for industrial temperature grades from -40°C to 85°C.
Texas Instruments ADS52J90ZZE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 198 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B198 |
| Width | 9 |
| Length | 15 |
| Pin Count | 198 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Number of Bits | 14 |
| Converter Type | ADC, PROPRIETARY METHOD |
| Analog Input Voltage-Max | 2 |
| Analog Input Voltage-Min | -2 |
| RoHS | Yes |
| Eccn Code | 3A991C3 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ADS52J90ZZE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.