Texas Instruments ADS5404EVM technical specifications.
| Type | Evaluation Board |
| Supported Device | ADS5404 |
| Supported Device Technology | ADC |
| Number of Bits | 12 |
| Sampling Rate | 500MSPS |
| IDE | TIGAR |
| Daughter Cards | Yes |
| Support FPGA | No |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments ADS5404EVM to view detailed technical specifications.
No datasheet is available for this part.