
11-bit, 1-channel Analog-to-Digital Converter (ADC) with a 105 MS/s conversion rate. Features differential input, parallel and serial interface options, and bipolar polarity. Offers 0.5 LSB Integral Nonlinearity (INL) and 66.5 dB Signal-to-Noise Ratio (SNR). Operates from a 4.75V to 5.25V supply, with a nominal supply current of 355mA. Packaged in a QFP for surface mounting.
Texas Instruments ADS5411IPJYR technical specifications.
| Package/Case | QFP |
| Conversion Rate | 105000KS/s |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.2W |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Nominal Supply Current | 355mA |
| Number of Bits | 11 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 1.9W |
| Power Dissipation | 2.2W |
| Resolution | 11b |
| RoHS Compliant | Yes |
| Sampling Rate | 105000000S/s |
| Signal to Noise Ratio (SNR) | 66.5dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS5411IPJYR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
