
14-bit Analog-to-Digital Converter (ADC) with a 40 MS/s sampling rate. Features differential inputs, LVDS and parallel interfaces, and a 76dB Signal-to-Noise Ratio (SNR) with 88dB Spurious-free dynamic range (SFDR). Operates with a 5V supply voltage and offers 1LSB Differential Nonlinearity (DNL) and 2.5LSB Integral Nonlinearity (INL). Housed in a 64-LQFP package with gold contact plating, suitable for operation between -40°C and 85°C.
Texas Instruments ADS5421Y/T technical specifications.
| Package/Case | LQFP |
| Contact Plating | Gold |
| Conversion Rate | 40000KS/s |
| Differential Nonlinearity | 1LSB |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 2.5LSB |
| Interface | LVDS, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 925mW |
| Max Supply Voltage (DC) | 5V |
| Min Supply Voltage (DC) | 3V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Consumption | 900mW |
| Power Dissipation | 900mW |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 40MS/s |
| Signal to Noise Ratio (SNR) | 76dB |
| Spurious-free dynamic range (SFDR) | 88dB |
| Supply Current | 170mA |
| Supply Type | Analog, Digital |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS5421Y/T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
