
14-bit, 80MS/s Analog-to-Digital Converter (ADC) featuring a single-channel, parallel interface. This surface-mount IC offers a 1.5 LSB Integral Nonlinearity (INL) and a 74.6 dB Signal-to-Noise Ratio (SNR). Operating from a 5V supply, it supports analog and digital supply types with a maximum power dissipation of 2.2W. Packaged in a 52-pin QFP with tin plating, this component is RoHS compliant and operates within a -40°C to 85°C temperature range.
Texas Instruments ADS5423IPJY technical specifications.
| Package/Case | QFP |
| Contact Plating | Tin |
| Conversion Rate | 80000KS/s |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.2W |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Nominal Supply Current | 355mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 14 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 160 |
| Packaging | Tray |
| Power Consumption | 1.85W |
| Power Dissipation | 1.85W |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 80MS/s |
| Series | ADS5423 |
| Signal to Noise Ratio (SNR) | 74.6dB |
| Supply Type | Analog, Digital |
| Weight | 0.017496oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS5423IPJY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
